
This 64-position shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The header is made of bronze with a gold plating and is compliant with RoHS regulations. It is packaged in a tray with 1280 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 81.98mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1280 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4P02 |
| Termination | Solder |
| RoHS | Compliant |