Checking distributor stock and pricing after the page loads.
3M 5-1120-1S technical specifications.
| Length | 1inch |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Package Quantity | 1 |
| Series | 1120 |
| Shape | Square |
| Thickness | 0.004inch |
| Width | 1inch |
| RoHS | Compliant |