The 3M VHB 4910 adhesive tape features a clear color and measures 1inch in length and width. It operates within a temperature range of 93°C to 200°C. The tape is supplied in bulk packaging, with each package containing a single item.
Checking distributor stock and pricing after the page loads.
3M 5-4910-1S technical specifications.
| Color | Clear |
| Length | 1inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VHB™ 4910 |
| Thickness | 0.04inch |
| Width | 1inch |
| RoHS | Compliant |