2inch long, 0.008inch thick, 1inch wide clear film with a maximum operating temperature of 93°C and a minimum operating temperature of 200°C.
3M 5-9088-1-2R technical specifications.
| Color | Clear |
| Length | 2inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 9088 |
| Thickness | 0.008inch |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.