
RF EMI ABSORBING SHEET 1X1 5PK
Checking distributor stock and pricing after the page loads.
3M 5-AB5020-1S technical specifications.
| Length | 1inch |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -13°C |
| Package Quantity | 1 |
| Series | AB5000S |
| Shape | Square |
| Thickness | 0.01inch |
| Width | 1inch |
| RoHS | Compliant |