This 4inch wide, 0.006inch thick clear adhesive tape from 3M has a maximum operating temperature of 149°C and a minimum operating temperature of 300°C. It is available in bulk packaging with a package quantity of one. The tape is part of the VHB F9460PC series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 5-F9460PC-1-4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 5-F9460PC-1-4R technical specifications.
| Color | Clear |
| Length | 4inch |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VHB™ F9460PC |
| Thickness | 0.006inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-F9460PC-1-4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.