Sign in to ask questions about the 3M 500/19X66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 500/19X66 technical specifications.
| Tape Type | Sealing |
| Tape Width - Metric | 19mm |
| Tape Width - Imperial | 0.75" |
| Tape Length - Metric | 66m |
| Tape Length - Imperial | 216.54ft |
| Tape Length | 66m |
| Tape Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 500/19X66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.