3M 51128-54153 technical specifications.
| Color | Blue |
| Length | 50foot |
| Material | Nylon, Polypropylene |
| Mount | Free Hanging |
| Packaging | Roll |
| Series | Scotch®100 |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 51128-54153 to view detailed technical specifications.
No datasheet is available for this part.