3M Electrically Conductive Single-Sided Tape 5113SFT is an XYZ-axis single-sided fabric tape (SFT) consisting of a conductive matrix carrier (nickel/copper/nickel-coated conductive woven fabric) and a proprietary polyolefin XYZ-axis conductive pressure-sensitive adhesive. It is designed for EMI shielding, grounding, and static charge dissipation in electronics, offering high adhesion and low electrical resistance even on low-surface-energy substrates.
3M 5113SFT-50SQ-5 technical specifications.
| Adhesive Type | Conductive Polyolefin PSA |
| Carrier Type | Ni/Cu/Ni Woven Fabric |
| Tape Thickness | 0.10mm |
| Contact Resistance | < 0.05Ω/inch² |
| Adhesion to Steel | 1000gf/25mm |
| Operating Temperature (Long Term) | 105°C |
| Shielding Effectiveness (300MHz to 10GHz) | 60 - 80dB |
| RoHS | Compliant |
| Halogen Free | Compliant (IEC 61249-2-21) |
Download the complete datasheet for 3M 5113SFT-50SQ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.