
3M 512G technical specifications.
| Color | Green |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Nylon |
| Package Quantity | 10000 |
| Series | MNG |
| Termination | Solder |
| Type | Electrical |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
