
40-position, 2-row right-angle shrouded receptacle with 2.54mm pitch. Features female socket contacts made of gold-plated copper alloy, rated for 1A current and operating temperatures from -55°C to 105°C. Through-hole mounting with side entry solder termination. Housing color is grey.
3M 5140-B7A2PL technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 14.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 63.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 5100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 5140-B7A2PL to view detailed technical specifications.
No datasheet is available for this part.
