Durable barricade tape, 3 inches wide and 0.01 inches thick, features high-visibility black and red stripes for clear demarcation. Each roll extends 150 feet, providing ample coverage for various applications. Packaged in quantities of 8 rolls, this tape is ideal for general production and safety marking needs.
Sign in to ask questions about the 3M 515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 515 technical specifications.
| Color | Black, Red |
| Length | 150foot |
| Package Quantity | 8 |
| Packaging | Roll |
| Thickness | 0.01inch |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.