
50-position, 2-row right-angle female socket connector with a 2.54mm pitch. Features copper alloy contacts with gold plating for mating and tin/gold plating for termination. Insulated with grey PBT, this connector boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. Rated for 1A maximum current and 1kV voltage, it mounts via through-hole soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 5150-B7A2JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 14.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 76.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 5100 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 14.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 5150-B7A2JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.