
50-position, 2-row right-angle socket strip with 2.54mm pitch. Features gold-plated copper alloy contacts for superior conductivity and durability. Insulated with grey PBT, this receptacle offers a 1A current rating and a 1kV voltage rating, operating between -55°C and 105°C. Through-hole mounting and side entry termination ensure secure board-to-board connections.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 14.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 76.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 5100 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
