Conn IDC Connector PL 4 POS 2.54mm IDT ST Cable Mount
3M 51900187233 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
No datasheet is available for this part.