
3M Polyimide Film Tape 5413 consists of a DuPont Kapton polyimide film with a silicone adhesive. It is designed for high-temperature applications such as PCB solder masking and protecting gold fingers during wave soldering. The tape is flame retardant, chemical and radiation resistant, and maintains dimensional stability at high temperatures to prevent rework.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 5413-0.75-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backing Material | DuPont Kapton Polyimide Film |
| Adhesive Type | Silicone |
| Total Thickness | 2.7mil |
| Temperature Use Range | -100 to 500°F |
| Temperature Use Range | -73 to 260°C |
| Tensile Strength | 33lb/in |
| Adhesion to Steel | 22oz/in |
| Dielectric Strength | 7000volts |
| Width | 0.75inch |
| Length | 5yard |
| Flame Retardancy | UL-510 Pass (File E124809) |
| Halogen Free | Per IEC 61249-2-21 |
Download the complete datasheet for 3M 5413-0.75-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.