
3M Polyimide Film Tape 5413 consists of a DuPont Kapton polyimide film with a silicone adhesive. It is designed for high temperature applications, specifically used for PCB solder masking and other surface protection in environments with extreme temperatures. It is flame retardant, chemical and radiation resistant, and dimensionally stable at high temperatures to prevent rework.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 5413 1 X 36YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Total Thickness | 2.7mil |
| Backing Thickness | 1.0mil |
| Temperature Use Range | -100 to 500°F |
| Adhesion to Steel | 22oz/in width |
| Tensile Strength at Break | 33lb/in width |
| Elongation at Break | 62% |
| Dielectric Strength | 7000volts |
| Adhesive Type | Silicone |
| Backing Material | Polyimide Film (Kapton) |
| Flame Retardancy | UL-510 Pass |
| Halogen Free | IEC 61249-2-21 |
Download the complete datasheet for 3M 5413 1 X 36YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.