3M™ Polyimide Film Tape 5413 consists of a DuPont™ Kapton® polyimide film with a silicone adhesive. This product is designed for high-temperature applications such as PCB solder masking and protecting gold fingers during wave soldering. The tape is flame retardant, chemical resistant, and radiation resistant, featuring a silicone adhesive that reduces adhesive transfer and maintains dimensional stability at elevated temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 5413CIR-0.25(1000) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 5413CIR-0.25(1000) technical specifications.
| Backing Material | DuPont™ Kapton® Polyimide Film |
| Adhesive Type | Silicone |
| Shape | Circle |
| Diameter | 0.25in |
| Total Tape Thickness | 2.7mil |
| Temperature Use Range | -73 to 260°C |
| Dielectric Strength | 7000volts |
| Tensile Strength at Break | 33lb/in width |
| Flame Retardancy | Per UL-510 product category OARC2 |
| RoHS | Compliant |
Download the complete datasheet for 3M 5413CIR-0.25(1000) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.