
3M Polyimide Film Tape 5413 consists of a DuPont Kapton polyimide film with a silicone adhesive. It is designed for high temperature applications such as PCB solder masking and protecting gold fingers during wave soldering. The tape is flame retardant, chemical resistant, and radiation resistant, maintaining dimensional stability at elevated temperatures without softening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 5413CIR-0.5(1000) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Total Thickness | 2.7mil |
| Backing Thickness | 1.0mil |
| Adhesion to Steel | 22oz/in |
| Tensile Strength | 33lb/in |
| Elongation at Break | 62percentage |
| Temperature Use Range | -73 to 260degrees Celsius |
| Dielectric Strength | 7000volts |
| Roll Width | 0.5inch |
| Roll Length | 36yard |
| Flame Retardancy | UL-510 Pass |
| RoHS | Compliant |
Download the complete datasheet for 3M 5413CIR-0.5(1000) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.