3M™ Low Static Polyimide Film Tape 5419 is a translucent, gold-colored polyimide film tape with a silicone adhesive. It is designed for high-temperature applications such as solder masking for printed circuit boards. It features a proprietary technology that results in extremely low electrostatic discharge (ESD) during unwind and removal, protecting sensitive electronic components. The tape is flame retardant, low outgassing, and halogen-free, maintaining its physical properties at elevated temperatures without softening.
Checking distributor stock and pricing after the page loads.
3M 5419-0.75-5 technical specifications.
| Backing Material | DuPont™ Kapton® Polyimide Film |
| Adhesive Type | Silicone |
| Total Thickness | 2.7mil |
| Width | 0.75inches |
| Length | 5yards |
| Temperature Use Range | -100 to 500°F |
| Dielectric Strength | 7000volts |
| Adhesion to Steel | 20oz/in |
| Tensile Strength | 33lb/in |
| RoHS | Compliant |
| Halogen Free | Per IEC 61249-2-21 |
| Flame Retardant | Passes UL-510 |
No datasheet is available for this part.