3M™ Low Static Polyimide Film Tape 5419 is a translucent, polyimide film-backed silicone adhesive tape with unique and extremely low electrostatic discharge properties. It is designed for high-temperature applications such as solder masking for printed circuit boards and surface protection during professional electronic manufacturing. The tape is flame retardant, low outgassing, and halogen-free, maintaining its physical properties even under extreme temperature conditions.
Checking distributor stock and pricing after the page loads.
3M 5419-1-36 technical specifications.
| Backing Material | Polyimide Film (DuPont Kapton) |
| Adhesive Material | Silicone |
| Total Thickness | 2.7mil |
| Backing Thickness | 1.0mil |
| Temperature Use Range | -100 to 500°F |
| Dielectric Strength | 7000Volts |
| Adhesion to Steel | 20oz/in |
| Tensile Strength | 33lb/in |
| Static Charge - Removal from roll | <150Volts |
| Static Charge - Removal from PWB | <50Volts |
| Width | 1inch |
| Length | 36yard |
| RoHS | Compliant |
| Flame Retardancy | Pass per UL-510 |
| Halogen Free | IEC 61249-2-21 |
No datasheet is available for this part.