Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3M
5453 25MM
Datasheet
3M
5453 25MM
Volume Production
TEFLONED TAPE 25 MM
Tools & Production Supplies
General
Tools & Production Supplies
General
TEFLONED TAPE 25 MM
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Brown
Length
32.9m
Max Operating Temperature
260°C
Min Operating Temperature
-73°C
Thickness
0.21mm
Width
25mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account