Conn SCSI RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
3M 54745226243 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.