The 3M 557(BOXED) is a 2-wire IDC connector with fully insulated wires, suitable for use with 16-22AWG gauge wires. It is available in a bulk packaging quantity of 1000 pieces. The connector is part of the Scotchlok series and features a termination type of IDC. It is designed for use in board-to-board and mezzanine applications.
3M 557(BOXED) technical specifications.
| Color | Red |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 557(BOXED) to view detailed technical specifications.
No datasheet is available for this part.