Thrml Mgmt Access Thermal Pad Gray 3W/m.K 2.7X10e12Ohm.cm Automotive
Checking distributor stock and pricing after the page loads.
3M 5590H technical specifications.
| Type | Thermal Pad |
| Density | 2.1g/cm3 |
| Dielectric Constant | 16 |
| Volume Resistivity | 2.7X10e12Ohm.cm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.