3M 5591S 210 MM X 300 MM 0.5 MM technical specifications.
| Cage Code | 76381 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 5591S 210 MM X 300 MM 0.5 MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.