Thrml Mgmt Access Thermal Pad Gray 1.6W/m.K 5X10e12Ohm.cm Box
Checking distributor stock and pricing after the page loads.
3M 5595S technical specifications.
| Type | Thermal Pad |
| Volume Resistivity | 5X10e12Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.