
This 15-conductor cable assembly features a molded package with a SATA connector on each end, rated for 100V and 4.5A. It is lead-free and available in a 200mm length with individual wires. The assembly is unshielded and packaged in a tray. It is designed for use in power cord applications and meets IEC and NEMA standards.
Sign in to ask questions about the 3M 5601-22-127-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 5601-22-127-200 technical specifications.
| Package/Case | Molded |
| Color | Multiple, Black, White |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 4.5A |
| Lead Free | Lead Free |
| Length | 200mm |
| Number of Conductors | 15 |
| Number of Contacts | 15 |
| Packaging | Tray |
| Series | 5601 |
| Shielding | Unshielded |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for 3M 5601-22-127-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
