Sign in to ask questions about the 3M 5602-11-0000-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 5602-11-0000-000 technical specifications.
| Color | Blue, Black |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Jacket Material | Thermoplastic |
| Length | 1m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 7 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 5602 |
| Shielding | Shielded |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 5602-11-0000-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
