3M 5602-11-0142A-600 technical specifications.
| Color | Black, Silver |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Jacket Material | Thermoplastic |
| Length | 600mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 7 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 5602 |
| Shielding | Shielded |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 5602-11-0142A-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.