
This shielded flat ribbon cable features 7 conductors with a 30AWG wire type and a voltage rating of 500V. It has a length of 800mm and operates within a temperature range of -20°C to 80°C. The cable is made from thermoplastic jacket material and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 5602-22-0142A-800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 5602-22-0142A-800 technical specifications.
| Color | Black, Silver |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Jacket Material | Thermoplastic |
| Length | 800mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 7 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 5602 |
| Shielding | Shielded |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 5602-22-0142A-800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.