This 7-conductor flat ribbon cable features a 30AWG wire and a 7-pin configuration. It is available in lengths of 0.66ft and is rated for 500V AC. The cable operates within a temperature range of -20°C to 80°C and is compliant with ROHS regulations. The jacket material is thermoplastic and the shielding type is shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 5602-44-0142A-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Color | Silver, Black |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Jacket Material | Thermoplastic |
| Length | 0.66foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 7 |
| Number of Positions | 7 |
| Package Quantity | 1080 |
| RoHS Compliant | Yes |
| Series | 5602 |
| Shielding | Shielded |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 5602-44-0142A-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.