
Shielded flat ribbon cable assembly, 500mm in length, featuring 7 conductors at 30AWG. This assembly utilizes SATA plug connectors on both ends, offering a 7-position interface. Rated for 1.5A current and 500V AC, it operates within a temperature range of -20°C to 80°C. The jacket material is thermoplastic, and the assembly is RoHS compliant.
Checking distributor stock and pricing after the page loads.
3M 5602-44-0142A-500 technical specifications.
| Color | Silver, Black |
| Connector Type A | SATA, Plug |
| Connector Type B | SATA, Plug |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Jacket Material | Thermoplastic |
| Length | 500mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5602 |
| Shielding | Shielded |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.
