
Shielded, flat SATA data cable, 1.97ft (0.6m) in length, featuring female-to-female SATA plug connectors. This 7-position cable operates within a temperature range of -20°C to 80°C and is constructed with 30AWG wire. The cable is RoHS compliant and has a silver color.
Sign in to ask questions about the 3M 5602-44-0142A-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 5602-44-0142A-600 technical specifications.
| Package/Case | 600 |
| Color | Silver |
| Connector Type A | SATA, Plug |
| Connector Type B | SATA, Plug |
| Gender | Female to Female |
| Length | 1.97foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 7 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5602 |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 5602-44-0142A-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
