3M 5607-1210-LS technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 720 |
| Packaging | Box |
| Pitch | 1.27mm |
| Series | 5607 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 5607-1210-LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.