
This male, straight, through-hole mount plug connector features 7 contacts with a 1.27mm pitch, designed for telecom and datacom applications. Constructed with copper alloy and copper contacts, it boasts gold plating for enhanced conductivity and a 1.5A current rating. The black housing is made from UL94 V-0 rated material, ensuring flammability resistance, and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied in trays of 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 5607-5102-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.78mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5607 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 5607-5102-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.