
22-contact, right-angle, surface-mount receptacle for telecom and datacom applications. Features a thermoplastic body, copper alloy contacts with gold plating, and a 1.5A current rating. Operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant connector is designed for tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 5622-1200-ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.43mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1020 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 5622 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 5622-1200-ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
