
SATA receptacle connector featuring 22 positions and 1 port. This female, straight, through-hole mount component utilizes a 1.27mm pitch and solder termination. Constructed with copper alloy contacts and gold plating, it offers a 1.5A current rating and operates within a -40°C to 85°C temperature range. The black housing is UL94 V-0 rated and lead-free.
3M 5622-2103-ML technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1280 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5622 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 5622-2103-ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.