
I/O Connectors 1.27mm 22P PLUG VER STRDLMT 30 GOLD
3M 5622-6306-ML technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Positions | 22 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS | Compliant |
No datasheet is available for this part.