
This is a shrouded 2-wire IDC header with a maximum wire gauge of 18AWG and a minimum of 14AWG. It is rated for a DC voltage of 32V and features a brass contact material with a tin plating. The insulation is fully insulated with a white color and made of polypropylene (PP). The header is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the 3M 564-BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 564-BULK technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Color | White |
| Insulation Material | PP |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Scotchlok™ |
| Terminal Material | Brass |
| Termination | IDC |
| DC Rated Voltage | 32V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 564-BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
