3M VLH Bond Film 5909 is a high-performance heat-activatable dry film adhesive designed for bonding to low surface energy (LSE) materials such as polypropylene, polyethylene, and thermoplastic elastomers. It features a modified polyolefin base that provides strong, durable bonds with high peel strength and excellent chemical resistance. The film is 2.0 mils thick and is typically used in automotive and industrial applications for interior trim and weatherstrip bonding.
Sign in to ask questions about the 3M 5909 2 X 72YDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 5909 2 X 72YDS technical specifications.
| Adhesive Type | Heat-Activatable Polyolefin |
| Thickness | 2.0mil |
| Width | 2in |
| Length | 72yd |
| Activation Temperature | 250 - 300°F |
| Color | Clear/Translucent |
| Liner Type | Polyethylene |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for 3M 5909 2 X 72YDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.