Black double-coated adhesive tape, 1/2 inch wide and 36 yards long, featuring a 1.016mm thickness. This VHB™ 5952 series tape offers strong adhesive mounting capabilities. Supplied on a roll, it has a weight of 19lb.
Sign in to ask questions about the 3M 5958FR(1/2"X36YD) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 5958FR(1/2"X36YD) technical specifications.
| Color | Black |
| Mount | Adhesive |
| Packaging | Roll |
| Series | VHB™ 5952 |
| Thickness | 1.016mm |
| Weight | 19lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 5958FR(1/2"X36YD) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.