
Checking distributor stock and pricing after the page loads.
3M 6-5-4930 technical specifications.
| Color | White |
| Length | 15foot |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Packaging | Roll |
| Series | VHB™ 4930 |
| Thickness | 0.635mm |
| Width | 6inch |
| RoHS | Compliant |
