The 3M 6-5-4949 is a 15foot length of black VHB 4949 tape. It has a maximum operating temperature of 93°C and a minimum operating temperature of -200°C. The tape is packaged in a roll and has a thickness of 0.045inch. It is available in a package quantity of 1.
Sign in to ask questions about the 3M 6-5-4949 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 6-5-4949 technical specifications.
| Color | Black |
| Length | 15foot |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | VHB™ 4949 |
| Thickness | 0.045inch |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-5-4949 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.