TAPE GLASS CLOTH BROWN 6X 5YDS
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Length | 15foot |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -100°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 5451 |
| Thickness | 0.0056inch |
| Width | 6inch |
| RoHS | Compliant |