Sign in to ask questions about the 3M 6-5-F9469PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 6-5-F9469PC technical specifications.
| Color | Clear |
| Length | 15foot |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | VHB™ F9469PC |
| Thickness | 0.229mm |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-5-F9469PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.