
PTFE Electrical Tape, 0.102mm thick, featuring a translucent polytetrafluoroethylene film with a silicon adhesive. Offers a maximum operating temperature of 180°C and a minimum operating temperature of 356°C. Available in clear, grey, and black colors, this tape comes on a 33m roll with a 0.5-inch width.
Sign in to ask questions about the 3M 60-1/2"X36YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 60-1/2"X36YD technical specifications.
| Color | Clear, Grey, Black |
| Length | 33m |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 356°C |
| Mount | Adhesive |
| Package Quantity | 18 |
| Packaging | Roll |
| Series | 60 |
| Thickness | 0.102mm |
| Type | Electrical |
| Weight | 3.725lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 60-1/2"X36YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.