Abrasive Flap Disc 747D, 4 1/2 In X 7/8 In 36 X Weight, 10 Per Case
3M 60-6500-3466-7 technical specifications.
| Product Form | Disc |
| Abrasive Material | Ceramic Aluminum Oxide |
| Abrasive Backing Material | Cloth |
| Grit | 36 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.