Checking distributor stock and pricing after the page loads.
3M 60070003300 technical specifications.
| Product Form | Sheet |
| Abrasive Material | Aluminum Oxide |
| Abrasive Backing Material | Cloth |
| Grit | 500 |
| Product Length | 279.4mm |
| Product Width | 228.6mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.