Gold Abrasive Disc Roll, 01208, 6 In, P220, 75 Discs Per Roll, 12 Rolls Per Case
Checking distributor stock and pricing after the page loads.
3M 60455033237 technical specifications.
| Product Form | Disc |
| Abrasive Material | Aluminum Oxide |
| Grit | 220 |
| Product Diameter | 152.4mm |
No datasheet is available for this part.